+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGB6NC60HDT4

Transistor: IGBT; 600V; 7A; 62.5W; D2PAK

Manufacturer: STMicroelectronics

Manufacturer part number:
STGB6NC60HDT4
TME Symbol:
STGB6NC60HDT4

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
7A
Power dissipation
62.5W
Case
D2PAK
Gate-emitter voltage
±20V
Pulsed collector current
21A
Mounting
SMD
Gate charge
13.6nC
Kind of package
reel, tape
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1.5 g
Certificates
See other products in this category: SMD IGBT transistors STMicroelectronics,
*
STGB6NC60HDT4
0 in TME stock
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 10 pcs - 0.95 USDGross price for quantities from 10 pcs - 0.95 USD
Net price for quantities from 100 pcs - 0.85 USDGross price for quantities from 100 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.