+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGB8NC60KDT4

Transistor: IGBT; 600V; 8A; 65W; D2PAK

Manufacturer: STMicroelectronics

Manufacturer part number:
STGB8NC60KDT4
TME Symbol:
STGB8NC60KDT4

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
8A
Power dissipation
65W
Case
D2PAK
Gate-emitter voltage
±20V
Pulsed collector current
30A
Mounting
SMD
Gate charge
19nC
Kind of package
reel, tape
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1.5 g
Certificates
See other products in this category: SMD IGBT transistors STMicroelectronics,
*
STGB8NC60KDT4
0 in TME stock
Net price for quantities from 1 pcs - 2.01 USDGross price for quantities from 1 pcs - 2.01 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 25 pcs - 1.20 USDGross price for quantities from 25 pcs - 1.20 USD
Net price for quantities from 40 pcs - 1.15 USDGross price for quantities from 40 pcs - 1.15 USD
Net price for quantities from 100 pcs - 1.09 USDGross price for quantities from 100 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.