+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGD10NC60KDT4

Transistor: IGBT; 600V; 10A; 62W; DPAK


Manufacturer: STMicroelectronics

Manufacturer part number:
STGD10NC60KDT4
TME Symbol:
STGD10NC60KDT4

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
10A
Power dissipation
62W
Case
DPAK
Gate-emitter voltage
±20V
Pulsed collector current
30A
Mounting
SMD
Gate charge
19nC
Kind of package
reel, tape
Features of semiconductor devices
integrated anti-parallel diode
Gross weight0.409 g
Certificates
See other products in this category: SMD IGBT transistors STMicroelectronics,
*
STGD10NC60KDT4
1741 in TME stock
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 25 pcs - 1.08 USDGross price for quantities from 25 pcs - 1.08 USD
Net price for quantities from 100 pcs - 1.03 USDGross price for quantities from 100 pcs - 1.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs