+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGD18N40LZT4

Transistor: IGBT; 420V; 25A; 150W; DPAK; ESD

Manufacturer: STMicroelectronics

Manufacturer part number:
STGD18N40LZT4
TME Symbol:
STGD18N40LZT4

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
420V
Collector current
25A
Power dissipation
150W
Case
DPAK
Gate-emitter voltage
±20V
Pulsed collector current
40A
Mounting
SMD
Gate charge
29nC
Kind of package
reel, tape
Application
automotive industry, ignition systems
Version
ESD
Features of semiconductor devices
  • internally clamped
  • logic level
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD IGBT transistors STMicroelectronics,
*
STGD18N40LZT4
0 in TME stock
Net price for quantities from 2500 pcs - 0.66 USDGross price for quantities from 2500 pcs - 0.66 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.