+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGD20N40LZ

Transistor: IGBT; 390V; 25A; 125W; DPAK; ignition systems; ESD

Manufacturer: STMicroelectronics

Manufacturer part number:
STGD20N40LZ
TME Symbol:
STGD20N40LZ

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
390V
Collector current
25A
Power dissipation
125W
Case
DPAK
Pulsed collector current
40A
Mounting
SMD
Gate charge
24nC
Kind of package
reel, tape
Application
ignition systems
Version
ESD
Features of semiconductor devices
  • internally clamped
  • logic level
Gross weight1 g
Certificates
See other products in this category: SMD IGBT transistors STMicroelectronics,
*
STGD20N40LZ
0 in TME stock
Net price for quantities from 1 pcs - 2.11 USDGross price for quantities from 1 pcs - 2.11 USD
Net price for quantities from 5 pcs - 1.90 USDGross price for quantities from 5 pcs - 1.90 USD
Net price for quantities from 25 pcs - 1.76 USDGross price for quantities from 25 pcs - 1.76 USD
Net price for quantities from 100 pcs - 1.68 USDGross price for quantities from 100 pcs - 1.68 USD
Net price for quantities from 500 pcs - 1.51 USDGross price for quantities from 500 pcs - 1.51 USD
Net price for quantities from 2500 pcs - 1.41 USDGross price for quantities from 2500 pcs - 1.41 USD
Net price for quantities from 5000 pcs - 1.31 USDGross price for quantities from 5000 pcs - 1.31 USD
Net price for quantities from 10000 pcs - 1.26 USDGross price for quantities from 10000 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)