+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGD25N36LZAG

Transistor: IGBT; 350V; 25A; 150W; DPAK; ESD

Manufacturer: STMicroelectronics

Manufacturer part number:
STGD25N36LZAG
TME Symbol:
STGD25N36LZAG

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
350V
Collector current
25A
Power dissipation
150W
Case
DPAK
Pulsed collector current
50A
Mounting
SMD
Gate charge
25.7nC
Kind of package
reel, tape
Application
automotive industry, ignition systems
Version
ESD
Features of semiconductor devices
  • internally clamped
  • logic level
Gross weight1 g
Certificates
See other products in this category: SMD IGBT transistors STMicroelectronics,
*
STGD25N36LZAG
0 in TME stock
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 5 pcs - 1.42 USDGross price for quantities from 5 pcs - 1.42 USD
Net price for quantities from 25 pcs - 1.31 USDGross price for quantities from 25 pcs - 1.31 USD
Net price for quantities from 100 pcs - 1.26 USDGross price for quantities from 100 pcs - 1.26 USD
Net price for quantities from 500 pcs - 1.13 USDGross price for quantities from 500 pcs - 1.13 USD
Net price for quantities from 2500 pcs - 1.04 USDGross price for quantities from 2500 pcs - 1.04 USD
Net price for quantities from 5000 pcs - 0.98 USDGross price for quantities from 5000 pcs - 0.98 USD
Net price for quantities from 10000 pcs - 0.94 USDGross price for quantities from 10000 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)