+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGD5NB120SZT4

Transistor: IGBT; 1.2kV; 5A; 75W; DPAK


Manufacturer: STMicroelectronics

Manufacturer part number:
STGD5NB120SZT4
TME Symbol:
STGD5NB120SZT4

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
5A
Power dissipation
75W
Case
DPAK
Gate-emitter voltage
±20V
Pulsed collector current
10A
Mounting
SMD
Kind of package
reel, tape
Features of semiconductor devices
internally clamped
Gross weight0.429 g
Certificates
See other products in this category: SMD IGBT transistors STMicroelectronics,
*
STGD5NB120SZT4
0 in TME stock
Net price for quantities from 1 pcs - 2.36 USDGross price for quantities from 1 pcs - 2.36 USD
Net price for quantities from 10 pcs - 1.58 USDGross price for quantities from 10 pcs - 1.58 USD
Net price for quantities from 25 pcs - 1.34 USDGross price for quantities from 25 pcs - 1.34 USD
Net price for quantities from 50 pcs - 1.20 USDGross price for quantities from 50 pcs - 1.20 USD
Net price for quantities from 100 pcs - 1.07 USDGross price for quantities from 100 pcs - 1.07 USD
Net price for quantities from 125 pcs - 1.04 USDGross price for quantities from 125 pcs - 1.04 USD
Net price for quantities from 250 pcs - 1.00 USDGross price for quantities from 250 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs