+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGD6NC60HDT4

Transistor: IGBT; 600V; 15A; 56W; DPAK

Manufacturer: STMicroelectronics

Manufacturer part number:
STGD6NC60HDT4
TME Symbol:
STGD6NC60HDT4

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
15A
Power dissipation
56W
Case
DPAK
Gate-emitter voltage
±20V
Pulsed collector current
21A
Mounting
SMD
Gate charge
13.6nC
Features of semiconductor devices
integrated anti-parallel diode
Gross weight0.433 g
Certificates
See other products in this category: SMD IGBT transistors STMicroelectronics,
*
STGD6NC60HDT4
1608 in TME stock
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 10 pcs - 0.94 USDGross price for quantities from 10 pcs - 0.94 USD
Net price for quantities from 25 pcs - 0.81 USDGross price for quantities from 25 pcs - 0.81 USD
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs