+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGFW40H65FB

Transistor: IGBT; 650V; 40A; 98.6W; TO3PF

Manufacturer: STMicroelectronics

Manufacturer part number:
STGFW40H65FB
TME Symbol:
STGFW40H65FB

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
40A
Power dissipation
98.6W
Case
TO3PF
Gate-emitter voltage
±20V
Pulsed collector current
160A
Mounting
THT
Gate charge
0.21µC
Kind of package
tube
Gross weight5 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGFW40H65FB
0 in TME stock
Net price for quantities from 1 pcs - 3.48 USDGross price for quantities from 1 pcs - 3.48 USD
Net price for quantities from 3 pcs - 3.13 USDGross price for quantities from 3 pcs - 3.13 USD
Net price for quantities from 10 pcs - 2.90 USDGross price for quantities from 10 pcs - 2.90 USD
Net price for quantities from 30 pcs - 2.77 USDGross price for quantities from 30 pcs - 2.77 USD
Net price for quantities from 120 pcs - 2.49 USDGross price for quantities from 120 pcs - 2.49 USD
Net price for quantities from 600 pcs - 2.40 USDGross price for quantities from 600 pcs - 2.40 USD
Net price for quantities from 1200 pcs - 2.31 USDGross price for quantities from 1200 pcs - 2.31 USD
Net price for quantities from 3000 pcs - 2.15 USDGross price for quantities from 3000 pcs - 2.15 USD
Net price for quantities from 9000 pcs - 2.07 USDGross price for quantities from 9000 pcs - 2.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.