+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGIF10CH60TS-E

IC: driver; IGBT three-phase bridge,NTC thermistor; SLLIMM 2nd

Manufacturer: STMicroelectronics

Manufacturer part number:
STGIF10CH60TS-E
TME Symbol:
STGIF10CH60TS-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
IGBT three-phase bridge, NTC thermistor
Kind of integrated circuit
3-phase motor controller, IPM
Technology
SLLIMM 2nd
Case
SDIP2F-26L
Output current
10A
Number of channels
6
Mounting
THT
Operating temperature
-40...125°C
Operating voltage
13.5...18/0...400V DC
Frequency
20kHz
Power dissipation
33W
Collector-emitter voltage
600V
Gross weight10 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
STGIF10CH60TS-E
0 in TME stock
Net price for quantities from 1 pcs - 13.20 USDGross price for quantities from 1 pcs - 13.20 USD
Net price for quantities from 3 pcs - 11.80 USDGross price for quantities from 3 pcs - 11.80 USD
Net price for quantities from 6 pcs - 10.48 USDGross price for quantities from 6 pcs - 10.48 USD
Net price for quantities from 13 pcs - 9.42 USDGross price for quantities from 13 pcs - 9.42 USD
Net price for quantities from 26 pcs - 8.79 USDGross price for quantities from 26 pcs - 8.79 USD
Net price for quantities from 78 pcs - 8.47 USDGross price for quantities from 78 pcs - 8.47 USD
Net price for quantities from 156 pcs - 8.16 USDGross price for quantities from 156 pcs - 8.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.