+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGIK10M120T

IC: driver; IGBT three-phase bridge,NTC thermistor; SLLIMM™


Manufacturer: STMicroelectronics

Manufacturer part number:
STGIK10M120T
TME Symbol:
STGIK10M120T

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
IGBT three-phase bridge, NTC thermistor
Kind of integrated circuit
3-phase motor controller, IPM
Technology
SLLIMM™
Case
SDIPHP-30L
Output current
10A
Number of channels
6
Mounting
THT
Operating temperature
-40...125°C
Operating voltage
13.5...16.5/0...800V DC
Frequency
20kHz
Power dissipation
125W
Collector-emitter voltage
1.2kV
Gross weight10 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
STGIK10M120T
0 in TME stock
Net price for quantities from 1 pcs - 44.59 USDGross price for quantities from 1 pcs - 44.59 USD
Net price for quantities from 9 pcs - 41.82 USDGross price for quantities from 9 pcs - 41.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.