+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGIPS20K60

IC: driver; IGBT three-phase bridge; SLLIMM™; SDIP-25L; 18A; Ch: 6

Manufacturer: STMicroelectronics

Manufacturer part number:
STGIPS20K60
TME Symbol:
STGIPS20K60

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
IGBT three-phase bridge
Kind of integrated circuit
3-phase motor controller, IPM
Technology
SLLIMM™
Case
SDIP-25L
Output current
18A
Number of channels
6
Mounting
THT
Operating temperature
-40...125°C
Operating voltage
13.5...18/0...400V DC
Frequency
20kHz
Power dissipation
52W
Collector-emitter voltage
600V
Gross weight3 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
STGIPS20K60
0 in TME stock
Net price for quantities from 1 pcs - 31.26 USDGross price for quantities from 1 pcs - 31.26 USD
Net price for quantities from 3 pcs - 28.11 USDGross price for quantities from 3 pcs - 28.11 USD
Net price for quantities from 11 pcs - 24.85 USDGross price for quantities from 11 pcs - 24.85 USD
Net price for quantities from 66 pcs - 22.28 USDGross price for quantities from 66 pcs - 22.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.