+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGW20NC60VD

Transistor: IGBT; 600V; 30A; 200W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STGW20NC60VD
TME Symbol:
STGW20NC60VD

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
30A
Power dissipation
200W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
150A
Mounting
THT
Gate charge
0.14µC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight4.5 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGW20NC60VD
1882 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.68 USDGross price for quantities from 1 pcs - 3.68 USD
Net price for quantities from 5 pcs - 2.92 USDGross price for quantities from 5 pcs - 2.92 USD
Net price for quantities from 10 pcs - 2.43 USDGross price for quantities from 10 pcs - 2.43 USD
Net price for quantities from 15 pcs - 2.14 USDGross price for quantities from 15 pcs - 2.14 USD
Net price for quantities from 30 pcs - 1.75 USDGross price for quantities from 30 pcs - 1.75 USD
Net price for quantities from 60 pcs - 1.51 USDGross price for quantities from 60 pcs - 1.51 USD
Net price for quantities from 90 pcs - 1.47 USDGross price for quantities from 90 pcs - 1.47 USD
Net price for quantities from 120 pcs - 1.43 USDGross price for quantities from 120 pcs - 1.43 USD
Net price for quantities from 600 pcs - 1.35 USDGross price for quantities from 600 pcs - 1.35 USD
Packaging method by the manufacturer:
Tube = 30 pcs