+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGW30NC60KD

Transistor: IGBT; 600V; 28A; 200W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STGW30NC60KD
TME Symbol:
STGW30NC60KD

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
28A
Power dissipation
200W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
125A
Mounting
THT
Gate charge
96nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight4.5 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGW30NC60KD
240 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.63 USDGross price for quantities from 1 pcs - 6.63 USD
Net price for quantities from 5 pcs - 5.62 USDGross price for quantities from 5 pcs - 5.62 USD
Net price for quantities from 10 pcs - 5.11 USDGross price for quantities from 10 pcs - 5.11 USD
Net price for quantities from 30 pcs - 4.37 USDGross price for quantities from 30 pcs - 4.37 USD
Net price for quantities from 120 pcs - 3.70 USDGross price for quantities from 120 pcs - 3.70 USD
Net price for quantities from 150 pcs - 3.61 USDGross price for quantities from 150 pcs - 3.61 USD
Net price for quantities from 300 pcs - 3.39 USDGross price for quantities from 300 pcs - 3.39 USD
Net price for quantities from 510 pcs - 3.24 USDGross price for quantities from 510 pcs - 3.24 USD
Net price for quantities from 750 pcs - 3.17 USDGross price for quantities from 750 pcs - 3.17 USD
Net price for quantities from 1020 pcs - 3.10 USDGross price for quantities from 1020 pcs - 3.10 USD
Packaging method by the manufacturer:
Tube = 30 pcsCardboard = 600 pcs