+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGW39NC60VD

Transistor: IGBT; 600V; 40A; 250W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STGW39NC60VD
TME Symbol:
STGW39NC60VD

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
40A
Power dissipation
250W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
220A
Mounting
THT
Gate charge
126nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight4.57 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGW39NC60VD
303 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.30 USDGross price for quantities from 1 pcs - 5.30 USD
Net price for quantities from 2 pcs - 4.45 USDGross price for quantities from 2 pcs - 4.45 USD
Net price for quantities from 10 pcs - 3.28 USDGross price for quantities from 10 pcs - 3.28 USD
Net price for quantities from 15 pcs - 3.06 USDGross price for quantities from 15 pcs - 3.06 USD
Net price for quantities from 30 pcs - 2.74 USDGross price for quantities from 30 pcs - 2.74 USD
Net price for quantities from 120 pcs - 2.24 USDGross price for quantities from 120 pcs - 2.24 USD
Net price for quantities from 510 pcs - 2.08 USDGross price for quantities from 510 pcs - 2.08 USD
Packaging method by the manufacturer:Tube = 30 pcs