+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGW40H120F2

Transistor: IGBT; 1.2kV; 40A; 468W; TO247-3

Manufacturer: STMicroelectronics

Manufacturer part number:
STGW40H120F2
TME Symbol:
STGW40H120F2

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
40A
Power dissipation
468W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
160A
Mounting
THT
Gate charge
158nC
Kind of package
tube
Gross weight3 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGW40H120F2
0 in TME stock
Net price for quantities from 1 pcs - 6.48 USDGross price for quantities from 1 pcs - 6.48 USD
Net price for quantities from 3 pcs - 5.51 USDGross price for quantities from 3 pcs - 5.51 USD
Net price for quantities from 10 pcs - 4.58 USDGross price for quantities from 10 pcs - 4.58 USD
Net price for quantities from 30 pcs - 4.37 USDGross price for quantities from 30 pcs - 4.37 USD
No. of pieces (Multiplicity: 1)