+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGWA15M120DF3

Transistor: IGBT; 1.2kV; 15A; 259W; TO247-3

Manufacturer: STMicroelectronics

Manufacturer part number:
STGWA15M120DF3
TME Symbol:
STGWA15M120DF3

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
15A
Power dissipation
259W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
60A
Mounting
THT
Gate charge
53nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight3 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGWA15M120DF3
0 in TME stock
Net price for quantities from 1 pcs - 4.79 USDGross price for quantities from 1 pcs - 4.79 USD
Net price for quantities from 3 pcs - 4.31 USDGross price for quantities from 3 pcs - 4.31 USD
Net price for quantities from 10 pcs - 3.99 USDGross price for quantities from 10 pcs - 3.99 USD
Net price for quantities from 30 pcs - 3.81 USDGross price for quantities from 30 pcs - 3.81 USD
Net price for quantities from 120 pcs - 3.42 USDGross price for quantities from 120 pcs - 3.42 USD
Net price for quantities from 600 pcs - 3.30 USDGross price for quantities from 600 pcs - 3.30 USD
Net price for quantities from 1200 pcs - 3.20 USDGross price for quantities from 1200 pcs - 3.20 USD
Net price for quantities from 3000 pcs - 2.96 USDGross price for quantities from 3000 pcs - 2.96 USD
Net price for quantities from 9000 pcs - 2.86 USDGross price for quantities from 9000 pcs - 2.86 USD
No. of pieces (Multiplicity: 1)