+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGWA25H120F2

Transistor: IGBT; 1.2kV; 25A; 375W; TO247-3

Manufacturer: STMicroelectronics

Manufacturer part number:
STGWA25H120F2
TME Symbol:
STGWA25H120F2

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
25A
Power dissipation
375W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
100A
Mounting
THT
Gate charge
0.1µC
Kind of package
tube
Gross weight3 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGWA25H120F2
0 in TME stock
Net price for quantities from 1 pcs - 3.56 USDGross price for quantities from 1 pcs - 3.56 USD
Net price for quantities from 3 pcs - 3.21 USDGross price for quantities from 3 pcs - 3.21 USD
Net price for quantities from 10 pcs - 2.97 USDGross price for quantities from 10 pcs - 2.97 USD
Net price for quantities from 30 pcs - 2.84 USDGross price for quantities from 30 pcs - 2.84 USD
Net price for quantities from 120 pcs - 2.55 USDGross price for quantities from 120 pcs - 2.55 USD
Net price for quantities from 600 pcs - 2.47 USDGross price for quantities from 600 pcs - 2.47 USD
Net price for quantities from 1200 pcs - 2.39 USDGross price for quantities from 1200 pcs - 2.39 USD
Net price for quantities from 3000 pcs - 2.21 USDGross price for quantities from 3000 pcs - 2.21 USD
Net price for quantities from 9000 pcs - 2.13 USDGross price for quantities from 9000 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)