+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGWA25IH135DF2

Transistor: IGBT; 1.352kV; 25A; 340W; TO247-3

Manufacturer: STMicroelectronics

Manufacturer part number:
STGWA25IH135DF2
TME Symbol:
STGWA25IH135DF2

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
1.352kV
Collector current
25A
Power dissipation
340W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
100A
Mounting
THT
Gate charge
166nC
Kind of package
tube
Gross weight3 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGWA25IH135DF2
0 in TME stock
Net price for quantities from 1 pcs - 3.37 USDGross price for quantities from 1 pcs - 3.37 USD
Net price for quantities from 3 pcs - 3.08 USDGross price for quantities from 3 pcs - 3.08 USD
Net price for quantities from 5 pcs - 2.89 USDGross price for quantities from 5 pcs - 2.89 USD
Net price for quantities from 10 pcs - 2.65 USDGross price for quantities from 10 pcs - 2.65 USD
Net price for quantities from 30 pcs - 2.52 USDGross price for quantities from 30 pcs - 2.52 USD
No. of pieces (Multiplicity: 1)