+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGWA25S120DF3

Transistor: IGBT; 1.2kV; 25A; 375W; TO247-3

Manufacturer: STMicroelectronics

Manufacturer part number:
STGWA25S120DF3
TME Symbol:
STGWA25S120DF3

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
25A
Power dissipation
375W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
100A
Mounting
THT
Gate charge
80nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight3 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGWA25S120DF3
0 in TME stock
Net price for quantities from 1 pcs - 8.59 USDGross price for quantities from 1 pcs - 8.59 USD
Net price for quantities from 3 pcs - 7.73 USDGross price for quantities from 3 pcs - 7.73 USD
Net price for quantities from 10 pcs - 7.16 USDGross price for quantities from 10 pcs - 7.16 USD
Net price for quantities from 30 pcs - 6.83 USDGross price for quantities from 30 pcs - 6.83 USD
Net price for quantities from 120 pcs - 6.14 USDGross price for quantities from 120 pcs - 6.14 USD
Net price for quantities from 600 pcs - 5.93 USDGross price for quantities from 600 pcs - 5.93 USD
Net price for quantities from 1200 pcs - 5.73 USDGross price for quantities from 1200 pcs - 5.73 USD
Net price for quantities from 3000 pcs - 5.32 USDGross price for quantities from 3000 pcs - 5.32 USD
Net price for quantities from 9000 pcs - 5.11 USDGross price for quantities from 9000 pcs - 5.11 USD
No. of pieces (Multiplicity: 1)