+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGWA30H60DFB

Transistor: IGBT; 600V; 30A; 260W; TO247-3

Manufacturer: STMicroelectronics

Manufacturer part number:
STGWA30H60DFB
TME Symbol:
STGWA30H60DFB

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
30A
Power dissipation
260W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
120A
Mounting
THT
Gate charge
149nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight3 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGWA30H60DFB
0 in TME stock
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 2.78 USD
Net price for quantities from 3 pcs - 2.50 USDGross price for quantities from 3 pcs - 2.50 USD
Net price for quantities from 10 pcs - 2.32 USDGross price for quantities from 10 pcs - 2.32 USD
Net price for quantities from 30 pcs - 2.21 USDGross price for quantities from 30 pcs - 2.21 USD
Net price for quantities from 120 pcs - 1.99 USDGross price for quantities from 120 pcs - 1.99 USD
Net price for quantities from 600 pcs - 1.92 USDGross price for quantities from 600 pcs - 1.92 USD
Net price for quantities from 1200 pcs - 1.86 USDGross price for quantities from 1200 pcs - 1.86 USD
Net price for quantities from 3000 pcs - 1.72 USDGross price for quantities from 3000 pcs - 1.72 USD
Net price for quantities from 9000 pcs - 1.66 USDGross price for quantities from 9000 pcs - 1.66 USD
No. of pieces (Multiplicity: 1)