+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGWA30H65DFB

Transistor: IGBT; 650V; 30A; 260W; TO247-3

Manufacturer: STMicroelectronics

Manufacturer part number:
STGWA30H65DFB
TME Symbol:
STGWA30H65DFB

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
30A
Power dissipation
260W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
120A
Mounting
THT
Gate charge
149nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight6.15 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGWA30H65DFB
1 in TME stock
Net price for quantities from 1 pcs - 4.13 USDGross price for quantities from 1 pcs - 4.13 USD
Net price for quantities from 3 pcs - 3.71 USDGross price for quantities from 3 pcs - 3.71 USD
Net price for quantities from 10 pcs - 3.28 USDGross price for quantities from 10 pcs - 3.28 USD
Net price for quantities from 30 pcs - 2.95 USDGross price for quantities from 30 pcs - 2.95 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 30 pcs