+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGWA40H65DFB

Transistor: IGBT; 650V; 40A; 283W; TO247-3

Manufacturer: STMicroelectronics

Manufacturer part number:
STGWA40H65DFB
TME Symbol:
STGWA40H65DFB

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
40A
Power dissipation
283W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
160A
Mounting
THT
Gate charge
0.21µC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight3 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGWA40H65DFB
0 in TME stock
Net price for quantities from 1 pcs - 3.72 USDGross price for quantities from 1 pcs - 3.72 USD
Net price for quantities from 3 pcs - 3.35 USDGross price for quantities from 3 pcs - 3.35 USD
Net price for quantities from 10 pcs - 3.11 USDGross price for quantities from 10 pcs - 3.11 USD
Net price for quantities from 30 pcs - 2.96 USDGross price for quantities from 30 pcs - 2.96 USD
Net price for quantities from 120 pcs - 2.66 USDGross price for quantities from 120 pcs - 2.66 USD
Net price for quantities from 600 pcs - 2.58 USDGross price for quantities from 600 pcs - 2.58 USD
Net price for quantities from 1200 pcs - 2.49 USDGross price for quantities from 1200 pcs - 2.49 USD
Net price for quantities from 3000 pcs - 2.32 USDGross price for quantities from 3000 pcs - 2.32 USD
Net price for quantities from 9000 pcs - 2.22 USDGross price for quantities from 9000 pcs - 2.22 USD
No. of pieces (Multiplicity: 1)