+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STH0548S3V3

Converter: DC/DC; Uin: 9÷72VDC; Uout: 3.3VDC; Iout: 500mA; SMD-10

Manufacturer: XP POWER

Manufacturer part number:
STH0548S3V3
TME Symbol:
STH0548S3V3

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Input voltage
9...72V DC
Output voltage
3.3V DC
Output current
0.5A
Case
SMD-10
Mounting
SMT
Manufacturer series
STH05
Body dimensions
19.5x11.8x5mm
Efficiency
70...79%
Operating temperature
-40...105°C
Switching frequency
550kHz
Protection
short circuit protection SCP
Number of outputs
1
Gross weight2 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
STH0548S3V3
0 in TME stock
Net price for quantities from 1 pcs - 9.70 USDGross price for quantities from 1 pcs - 9.70 USD
Net price for quantities from 25 pcs - 9.04 USDGross price for quantities from 25 pcs - 9.04 USD
Net price for quantities from 100 pcs - 8.57 USDGross price for quantities from 100 pcs - 8.57 USD
No. of pieces (Multiplicity: 1)