+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STH30N65DM6-7AG

Transistor: N-MOSFET; MDmesh™ DM6; unipolar; 650V; 18A; Idm: 112A

Manufacturer: STMicroelectronics

Manufacturer part number:
STH30N65DM6-7AG
TME Symbol:
STH30N65DM6-7AG

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ DM6
Polarisation
unipolar
Drain-source voltage
650V
Drain current
18A
Pulsed drain current
112A
Power dissipation
223W
Case
H2PAK7
Gate-source voltage
±25V
On-state resistance
0.115Ω
Mounting
SMD
Gate charge
46nC
Kind of package
reel, tape
Kind of channel
enhancement
Features of semiconductor devices
Kelvin terminal
Application
automotive industry
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors STMicroelectronics,
*
STH30N65DM6-7AG
0 in TME stock
Net price for quantities from 1 pcs - 8.14 USDGross price for quantities from 1 pcs - 8.14 USD
Net price for quantities from 5 pcs - 7.76 USDGross price for quantities from 5 pcs - 7.76 USD
No. of pieces (Multiplicity: 1)