+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STH315N10F7-2

Transistor: N-MOSFET; unipolar; 100V; 180A; 315W; H2PAK-2

NEW

Manufacturer: STMicroelectronics

Manufacturer part number:
STH315N10F7-2
TME Symbol:
STH315N10F7-2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
100V
Drain current
180A
Power dissipation
315W
Case
H2PAK-2
On-state resistance
2.3mΩ
Mounting
SMD
Gate charge
180nC
Gross weight1.8 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STH315N10F7-2
0 in TME stock
Net price for quantities from 1000 pcs - 3.03 USDGross price for quantities from 1000 pcs - 3.03 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.