+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STI18N65M2

Transistor: N-MOSFET; unipolar; 650V; 12A; Idm: 48A; 110W; I2PAK


Manufacturer: STMicroelectronics

Manufacturer part number:
STI18N65M2
TME Symbol:
STI18N65M2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
12A
Pulsed drain current
48A
Power dissipation
110W
Case
I2PAK
Gate-source voltage
±25V
On-state resistance
0.33Ω
Mounting
THT
Gate charge
20nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.53 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STI18N65M2
98 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 10 pcs - 1.64 USDGross price for quantities from 10 pcs - 1.64 USD
Net price for quantities from 50 pcs - 1.39 USDGross price for quantities from 50 pcs - 1.39 USD
Net price for quantities from 100 pcs - 1.29 USDGross price for quantities from 100 pcs - 1.29 USD
Net price for quantities from 250 pcs - 1.24 USDGross price for quantities from 250 pcs - 1.24 USD
Packaging method by the manufacturer:Tube = 50 pcs