+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STIEC45-33AS

Diode: TVS; 38.6V; 500A; unidirectional; SMC; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
STIEC45-33AS
TME Symbol:
STIEC45-33AS

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Max. off-state voltage
33V
Breakdown voltage
38.6V
Max. forward impulse current
0.5kA
Semiconductor structure
unidirectional
Case
SMC
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Unidirectional TVS SMD diodes STMicroelectronics,
*
STIEC45-33AS
0 in TME stock
Net price for quantities from 2500 pcs - 1.18 USDGross price for quantities from 2500 pcs - 1.18 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.