+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STK-7000

Display: TFT; 7"; LVDS; Touchpad: capacitive

Manufacturer: VIA TECHNOLOGIES

Manufacturer part number:
STK-7000
TME Symbol:
STK-7000

Specification

Manufacturer
VIA TECHNOLOGIES
Type of display
TFT
Kind of display
graphical
Screen size
7"
Connection
LVDS
Related items
VAB-600, VAB-820, VAB-1000
Touchpad
capacitive
Gross weight1.0413 kg
Certificates

WATCH VIDEO

See other products in this category: TFT displays VIA TECHNOLOGIES,
*
STK-7000
3 in TME stock
Net price for quantities from 1 pcs - 64.41 USDGross price for quantities from 1 pcs - 64.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts