+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STK615N4F8AG

Transistor: N-MOSFET; unipolar; 40V; 200A; 390W; 4-PowerSFN

NEW

Manufacturer: STMicroelectronics

Manufacturer part number:
STK615N4F8AG
TME Symbol:
STK615N4F8AG

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
40V
Drain current
200A
Power dissipation
390W
Case
4-PowerSFN
On-state resistance
480µΩ
Mounting
SMD
Gate charge
162nC
Gross weight0.47 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STK615N4F8AG
0 in TME stock
Net price for quantities from 2000 pcs - 2.28 USDGross price for quantities from 2000 pcs - 2.28 USD
No. of pieces (Multiplicity: 2 000)