+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STK90GK04B

Module: thyristor; double,common cathode; 0.4kV; 90A; Ifmax: 140A


Manufacturer: SIRECTIFIER

Manufacturer part number:
STK90GK04B
TME Symbol:
STK90GK04B-SIR

Specification

Manufacturer
SIRECTIFIER
Type of semiconductor module
thyristor
Semiconductor structure
common cathode, double
Max. off-state voltage
0.4kV
Load current
90A
Max. load current
140A
Case
21MM
Max. forward voltage
1.64V
Threshold on-voltage
0.85V
Max. forward impulse current
1.54kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Features of semiconductor devices
glass passivated
Mechanical mounting
screw
Gross weight121.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Thyristor modules SIRECTIFIER,
*
STK90GK04B
5 in TME stock
Net price for quantities from 1 pcs - 19.61 USDGross price for quantities from 1 pcs - 19.61 USD
Net price for quantities from 5 pcs - 17.60 USDGross price for quantities from 5 pcs - 17.60 USD
Net price for quantities from 25 pcs - 16.75 USDGross price for quantities from 25 pcs - 16.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs