+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0-30-657

Measuring tape; L: 8m; Width: 25mm; Class: II; measure


Manufacturer: STANLEY

Manufacturer part number:
0-30-657
TME Symbol:
STL-0-30-657

Specification

Manufacturer
STANLEY
Type of tool
measuring tape
Length
8m
Width
25mm
Manufacturer series
Tylon™
Accuracy class
II
Trade name
measure
Gross weight405.4 g
EAN code3253560306571

WATCH VIDEO

See other products in this category: Measuring Tools STANLEY,
See other products from this series.:
*
0-30-657
5 in TME stock
Net price for quantities from 1 pcs - 9.93 USDGross price for quantities from 1 pcs - 9.93 USD
Net price for quantities from 6 pcs - 9.25 USDGross price for quantities from 6 pcs - 9.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs