+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0-33-552

Measuring tape; L: 5m; Width: 19mm; measure


Manufacturer: STANLEY

Manufacturer part number:
0-33-552
TME Symbol:
STL-0-33-552

Specification

Manufacturer
STANLEY
Type of tool
measuring tape
Length
5m
Width
19mm
Manufacturer series
PowerLock®
Trade name
measure
Gross weight212.5 g
EAN code3253560335526

WATCH VIDEO

See other products in this category: Measuring Tools STANLEY,
See other products from this series.:
*
0-33-552
30 in TME stock
Net price for quantities from 1 pcs - 8.91 USDGross price for quantities from 1 pcs - 8.91 USD
Net price for quantities from 6 pcs - 8.27 USDGross price for quantities from 6 pcs - 8.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs