+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

0-90-950

Wrench: adjustable; Jaw capacity: 39mm; Overall len: 300mm; tag


Manufacturer: STANLEY

Manufacturer part number:
0-90-950
TME Symbol:
STL-0-90-950

Specification

Manufacturer
STANLEY
Type of wrench
adjustable
Jaw capacity
39mm
Overall length
300mm
Conform to the norm
ASME B107.8M DIN 3117 ISO 6787
Kind of package
tag
Gross weight730.6 g
EAN code3253560909505
See other products in this category: Adjustable Wrenches STANLEY,
*
0-90-950
1 in TME stock
Net price for quantities from 1 pcs - 20.63 USDGross price for quantities from 1 pcs - 20.63 USD
Net price for quantities from 4 pcs - 19.21 USDGross price for quantities from 4 pcs - 19.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs