+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STMT82663-0

Wrench: rattle; 1/4"; with switch; 140mm; Teeth: 72


Manufacturer: STANLEY

Manufacturer part number:
STMT82663-0
TME Symbol:
STL-STMT82663-0

Specification

Manufacturer
STANLEY
Type of wrench
rattle
Holder socket size - inch
1/4"
Version
with switch
Length
140mm
Number of teeth
72
Gross weight131.1 g
EAN code3253560826635
See other products in this category: Socket Wrenches STANLEY,
*
STMT82663-0
15 in TME stock
Net price for quantities from 1 pcs - 8.50 USDGross price for quantities from 1 pcs - 8.50 USD
Net price for quantities from 6 pcs - 7.91 USDGross price for quantities from 6 pcs - 7.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs