+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STMT82664-0

Wrench: rattle; 3/8"; with switch; 255mm; Teeth: 72


Manufacturer: STANLEY

Manufacturer part number:
STMT82664-0
TME Symbol:
STL-STMT82664-0

Specification

Manufacturer
STANLEY
Type of wrench
rattle
Holder socket size - inch
3/8"
Version
with switch
Length
255mm
Number of teeth
72
Gross weight291.6 g
EAN code3253560826642
See other products in this category: Socket Wrenches STANLEY,
*
STMT82664-0
4 in TME stock
Net price for quantities from 1 pcs - 10.80 USDGross price for quantities from 1 pcs - 10.80 USD
Net price for quantities from 6 pcs - 10.05 USDGross price for quantities from 6 pcs - 10.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs