+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STL115N10F7AG

Transistor: N-MOSFET; unipolar; 100V; 107A; Idm: 428A; 136W

Manufacturer: STMicroelectronics

Manufacturer part number:
STL115N10F7AG
TME Symbol:
STL115N10F7AG

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
100V
Drain current
107A
Pulsed drain current
428A
Power dissipation
136W
Case
PowerFLAT 5x6
Gate-source voltage
±20V
On-state resistance
6mΩ
Mounting
SMD
Gate charge
72.5nC
Kind of package
reel, tape
Kind of channel
enhancement
Application
automotive industry
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STL115N10F7AG
0 in TME stock
Net price for quantities from 1 pcs - 3.31 USDGross price for quantities from 1 pcs - 3.31 USD
Net price for quantities from 10 pcs - 2.27 USDGross price for quantities from 10 pcs - 2.27 USD
Net price for quantities from 15 pcs - 2.12 USDGross price for quantities from 15 pcs - 2.12 USD
Net price for quantities from 75 pcs - 1.93 USDGross price for quantities from 75 pcs - 1.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.