+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STL120N10F8

Transistor: N-MOSFET; unipolar; 100V; 125A; Idm: 500A; 150W

Manufacturer: STMicroelectronics

Manufacturer part number:
STL120N10F8
TME Symbol:
STL120N10F8

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
100V
Drain current
125A
Pulsed drain current
500A
Power dissipation
150W
Case
PowerFLAT 5x6
Gate-source voltage
±20V
On-state resistance
4.6mΩ
Mounting
SMD
Gate charge
56nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.174 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STL120N10F8
2990 in TME stock
Net price for quantities from 1 pcs - 2.64 USDGross price for quantities from 1 pcs - 2.64 USD
Net price for quantities from 2 pcs - 2.46 USDGross price for quantities from 2 pcs - 2.46 USD
Net price for quantities from 10 pcs - 1.86 USDGross price for quantities from 10 pcs - 1.86 USD
Net price for quantities from 15 pcs - 1.71 USDGross price for quantities from 15 pcs - 1.71 USD
Net price for quantities from 75 pcs - 1.56 USDGross price for quantities from 75 pcs - 1.56 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs