+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STL160N10F8

Transistor: N-MOSFET; unipolar; 100V; 158A

Manufacturer: STMicroelectronics

Manufacturer part number:
STL160N10F8
TME Symbol:
STL160N10F8

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
100V
Drain current
158A
Mounting
SMD
Gate charge
90nC
Kind of channel
enhancement
Gross weight0.13 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STL160N10F8
0 in TME stock
Net price for quantities from 3000 pcs - 1.66 USDGross price for quantities from 3000 pcs - 1.66 USD
No. of pieces (Multiplicity: 3 000)