+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STL20N6F7

Transistor: N-MOSFET; STripFET™ F7; unipolar; 60V; 12A; 78W

Manufacturer: STMicroelectronics

Manufacturer part number:
STL20N6F7
TME Symbol:
STL20N6F7

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
STripFET™ F7
Polarisation
unipolar
Drain-source voltage
60V
Drain current
12A
Power dissipation
78W
Case
PowerFLAT 3.3x3.3
Gate-source voltage
±20V
On-state resistance
5.4mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.065 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STL20N6F7
2046 in TME stock
Net price for quantities from 1 pcs - 1.70 USDGross price for quantities from 1 pcs - 1.70 USD
Net price for quantities from 10 pcs - 1.26 USDGross price for quantities from 10 pcs - 1.26 USD
Net price for quantities from 50 pcs - 0.90 USDGross price for quantities from 50 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.78 USD
Net price for quantities from 500 pcs - 0.69 USDGross price for quantities from 500 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs