+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STL21N65M5

Transistor: N-MOSFET; unipolar; 650V; 17A; Idm: 68A; 125W

Manufacturer: STMicroelectronics

Manufacturer part number:
STL21N65M5
TME Symbol:
STL21N65M5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
17A
Pulsed drain current
68A
Power dissipation
125W
Case
PowerFLAT 8x8
Gate-source voltage
±25V
On-state resistance
0.19Ω
Mounting
SMD
Gate charge
44nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STL21N65M5
0 in TME stock
Net price for quantities from 1 pcs - 4.64 USDGross price for quantities from 1 pcs - 4.64 USD
Net price for quantities from 10 pcs - 3.70 USDGross price for quantities from 10 pcs - 3.70 USD
Net price for quantities from 50 pcs - 3.49 USDGross price for quantities from 50 pcs - 3.49 USD
No. of pieces (Multiplicity: 1)