+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STL25N60M2-EP

Transistor: N-MOSFET; unipolar; 600V; 16A; Idm: 64A; 125W

Manufacturer: STMicroelectronics

Manufacturer part number:
STL25N60M2-EP
TME Symbol:
STL25N60M2-EP

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
16A
Pulsed drain current
64A
Power dissipation
125W
Case
PowerFLAT 8x8
Gate-source voltage
±25V
On-state resistance
0.205Ω
Mounting
SMD
Gate charge
29nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STL25N60M2-EP
0 in TME stock
Net price for quantities from 1 pcs - 4.13 USDGross price for quantities from 1 pcs - 4.13 USD
Net price for quantities from 10 pcs - 3.72 USDGross price for quantities from 10 pcs - 3.72 USD
Net price for quantities from 100 pcs - 3.29 USDGross price for quantities from 100 pcs - 3.29 USD
Net price for quantities from 500 pcs - 2.95 USDGross price for quantities from 500 pcs - 2.95 USD
Net price for quantities from 1000 pcs - 2.66 USDGross price for quantities from 1000 pcs - 2.66 USD
Net price for quantities from 3000 pcs - 2.46 USDGross price for quantities from 3000 pcs - 2.46 USD
Net price for quantities from 6000 pcs - 2.34 USDGross price for quantities from 6000 pcs - 2.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.