+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STL26NM60N

Transistor: N-MOSFET; unipolar; 600V; 19A; Idm: 76A; 125W


Manufacturer: STMicroelectronics

Manufacturer part number:
STL26NM60N
TME Symbol:
STL26NM60N

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
19A
Pulsed drain current
76A
Power dissipation
125W
Case
PowerFLAT 8x8
Gate-source voltage
±30V
On-state resistance
0.185Ω
Mounting
SMD
Gate charge
60nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STL26NM60N
0 in TME stock
Net price for quantities from 1 pcs - 4.96 USDGross price for quantities from 1 pcs - 4.96 USD
Net price for quantities from 10 pcs - 3.54 USDGross price for quantities from 10 pcs - 3.54 USD
Net price for quantities from 25 pcs - 3.28 USDGross price for quantities from 25 pcs - 3.28 USD
Net price for quantities from 100 pcs - 2.96 USDGross price for quantities from 100 pcs - 2.96 USD
Net price for quantities from 250 pcs - 2.76 USDGross price for quantities from 250 pcs - 2.76 USD
Net price for quantities from 500 pcs - 2.63 USDGross price for quantities from 500 pcs - 2.63 USD
Net price for quantities from 1000 pcs - 2.52 USDGross price for quantities from 1000 pcs - 2.52 USD
Net price for quantities from 3000 pcs - 2.34 USDGross price for quantities from 3000 pcs - 2.34 USD
Net price for quantities from 6000 pcs - 2.25 USDGross price for quantities from 6000 pcs - 2.25 USD
Net price for quantities from 12000 pcs - 2.16 USDGross price for quantities from 12000 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.