+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STL320N4LF8

Transistor: N-MOSFET; unipolar; 40V; 360A; Idm: 1440A; 188W

Manufacturer: STMicroelectronics

Manufacturer part number:
STL320N4LF8
TME Symbol:
STL320N4LF8

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
40V
Drain current
360A
Pulsed drain current
1.44kA
Power dissipation
188W
Case
PowerFLAT 5x6
Gate-source voltage
±20V
On-state resistance
0.8mΩ
Mounting
SMD
Gate charge
96nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STL320N4LF8
0 in TME stock
Net price for quantities from 1 pcs - 3.03 USDGross price for quantities from 1 pcs - 3.03 USD
Net price for quantities from 2 pcs - 2.85 USDGross price for quantities from 2 pcs - 2.85 USD
Net price for quantities from 10 pcs - 2.22 USDGross price for quantities from 10 pcs - 2.22 USD
Net price for quantities from 20 pcs - 1.94 USDGross price for quantities from 20 pcs - 1.94 USD
Net price for quantities from 50 pcs - 1.85 USDGross price for quantities from 50 pcs - 1.85 USD
No. of pieces (Multiplicity: 1)