+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STL36N55M5

Transistor: N-MOSFET; unipolar; 550V; 22.5A; Idm: 90A; 150W

Manufacturer: STMicroelectronics

Manufacturer part number:
STL36N55M5
TME Symbol:
STL36N55M5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
550V
Drain current
22.5A
Pulsed drain current
90A
Power dissipation
150W
Case
PowerFLAT 8x8
Gate-source voltage
±25V
On-state resistance
90mΩ
Mounting
SMD
Gate charge
62nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STL36N55M5
0 in TME stock
Net price for quantities from 1 pcs - 6.35 USDGross price for quantities from 1 pcs - 6.35 USD
Net price for quantities from 10 pcs - 4.30 USDGross price for quantities from 10 pcs - 4.30 USD
Net price for quantities from 100 pcs - 4.03 USDGross price for quantities from 100 pcs - 4.03 USD
No. of pieces (Multiplicity: 1)