+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STL42P4LLF6

Transistor: P-MOSFET; unipolar; -40V; -42A; Idm: -168A; 75W


Manufacturer: STMicroelectronics

Manufacturer part number:
STL42P4LLF6
TME Symbol:
STL42P4LLF6

Specification

Manufacturer
STMicroelectronics
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-40V
Drain current
-42A
Pulsed drain current
-168A
Power dissipation
75W
Case
PowerFLAT 5x6
Gate-source voltage
±20V
On-state resistance
18mΩ
Mounting
SMD
Gate charge
22nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.127 g
Certificates
See other products in this category: SMD P channel transistors STMicroelectronics,
*
STL42P4LLF6
3000 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 10 pcs - 1.07 USDGross price for quantities from 10 pcs - 1.07 USD
Net price for quantities from 50 pcs - 0.87 USDGross price for quantities from 50 pcs - 0.87 USD
Net price for quantities from 75 pcs - 0.83 USDGross price for quantities from 75 pcs - 0.83 USD
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.80 USD
Net price for quantities from 300 pcs - 0.70 USDGross price for quantities from 300 pcs - 0.70 USD
Net price for quantities from 500 pcs - 0.69 USDGross price for quantities from 500 pcs - 0.69 USD
Packaging method by the manufacturer:Reel = 3 000 pcs