+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STL4LN80K5

Transistor: N-MOSFET; unipolar; 800V; 2A; Idm: 8A; 38W

Manufacturer: STMicroelectronics

Manufacturer part number:
STL4LN80K5
TME Symbol:
STL4LN80K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
800V
Drain current
2A
Pulsed drain current
8A
Power dissipation
38W
Case
PowerFLAT 5x6
Gate-source voltage
±30V
On-state resistance
2.6Ω
Mounting
SMD
Gate charge
3.7nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STL4LN80K5
0 in TME stock
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 10 pcs - 1.25 USDGross price for quantities from 10 pcs - 1.25 USD
Net price for quantities from 100 pcs - 1.10 USDGross price for quantities from 100 pcs - 1.10 USD
Net price for quantities from 500 pcs - 0.99 USDGross price for quantities from 500 pcs - 0.99 USD
Net price for quantities from 1000 pcs - 0.90 USDGross price for quantities from 1000 pcs - 0.90 USD
Net price for quantities from 3000 pcs - 0.82 USDGross price for quantities from 3000 pcs - 0.82 USD
Net price for quantities from 6000 pcs - 0.79 USDGross price for quantities from 6000 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)