+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STL66N3LLH5

Transistor: N-MOSFET; unipolar; 30V; 80A; Idm: 84A; 72W

Manufacturer: STMicroelectronics

Manufacturer part number:
STL66N3LLH5
TME Symbol:
STL66N3LLH5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
30V
Drain current
80A
Pulsed drain current
84A
Power dissipation
72W
Case
PowerFLAT 5x6
Gate-source voltage
±22V
On-state resistance
5.8mΩ
Mounting
SMD
Gate charge
12nC
Kind of package
reel, tape
Kind of channel
enhancement
Application
automotive industry
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STL66N3LLH5
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order