+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STL86N3LLH6AG

Transistor: N-MOSFET; unipolar; 30V; 80A; Idm: 320A; 60W


Manufacturer: STMicroelectronics

Manufacturer part number:
STL86N3LLH6AG
TME Symbol:
STL86N3LLH6AG

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
30V
Drain current
80A
Pulsed drain current
320A
Power dissipation
60W
Case
PowerFLAT 5x6
Gate-source voltage
±20V
On-state resistance
5.2mΩ
Mounting
SMD
Gate charge
17nC
Kind of package
reel, tape
Kind of channel
enhancement
Application
automotive industry
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STL86N3LLH6AG
0 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 10 pcs - 1.71 USDGross price for quantities from 10 pcs - 1.71 USD
Net price for quantities from 100 pcs - 1.51 USDGross price for quantities from 100 pcs - 1.51 USD
Net price for quantities from 500 pcs - 1.36 USDGross price for quantities from 500 pcs - 1.36 USD
Net price for quantities from 1000 pcs - 1.22 USDGross price for quantities from 1000 pcs - 1.22 USD
Net price for quantities from 3000 pcs - 1.12 USDGross price for quantities from 3000 pcs - 1.12 USD
Net price for quantities from 6000 pcs - 1.07 USDGross price for quantities from 6000 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.