+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STL90N10F7

Transistor: N-MOSFET; unipolar; 100V; 70A; Idm: 280A; 100W

Manufacturer: STMicroelectronics

Manufacturer part number:
STL90N10F7
TME Symbol:
STL90N10F7

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
100V
Drain current
70A
Pulsed drain current
280A
Power dissipation
100W
Case
PowerFLAT 5x6
Gate-source voltage
±20V
On-state resistance
8mΩ
Mounting
SMD
Gate charge
45nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STL90N10F7
0 in TME stock
Net price for quantities from 1 pcs - 2.26 USDGross price for quantities from 1 pcs - 2.26 USD
Net price for quantities from 10 pcs - 1.63 USDGross price for quantities from 10 pcs - 1.63 USD
Net price for quantities from 15 pcs - 1.51 USDGross price for quantities from 15 pcs - 1.51 USD
Net price for quantities from 50 pcs - 1.21 USDGross price for quantities from 50 pcs - 1.21 USD
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.16 USD
No. of pieces (Multiplicity: 1)